Rubycon 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLH2200MEFC16X25

RS kodas: 703-7579Gamintojas: RubyconGamintojo kodas: 35ZLH2200MEFC16X25
brand-logo
Žiūrėti viską Aliuminio kondensatoriai

Techniniai dokumentai

Specifikacijos

Markė

Rubycon

Capacitance

2200µF

Voltage

35V dc

Tvirtinimo tipas

Radial, Through Hole

Technologija

Aluminium Electrolytic

Matmenys

16 (Dia.) x 25mm

Aukštis

25mm

Minimali darbinė temperatūra

-40°C

Diameter

16mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Serija

ZLH

Ripple Current

3.63A

Leakage Current

0.01 CV or 3 μA

Tolerancija

±20%

Kilmės šalis

Japan

Produkto aprašymas

ZLH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 3,04

€ 1,52 Each (In a Pack of 2) (be PVM)

€ 3,68

€ 1,839 Each (In a Pack of 2) (su PVM)

Rubycon 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLH2200MEFC16X25
Pasirinkite pakuotės tipą
sticker-462

€ 3,04

€ 1,52 Each (In a Pack of 2) (be PVM)

€ 3,68

€ 1,839 Each (In a Pack of 2) (su PVM)

Rubycon 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLH2200MEFC16X25
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Pakuotė
2 - 48€ 1,52€ 3,04
50 - 98€ 1,378€ 2,76
100 - 198€ 1,282€ 2,56
200 - 498€ 1,188€ 2,38
500+€ 1,045€ 2,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Rubycon

Capacitance

2200µF

Voltage

35V dc

Tvirtinimo tipas

Radial, Through Hole

Technologija

Aluminium Electrolytic

Matmenys

16 (Dia.) x 25mm

Aukštis

25mm

Minimali darbinė temperatūra

-40°C

Diameter

16mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Serija

ZLH

Ripple Current

3.63A

Leakage Current

0.01 CV or 3 μA

Tolerancija

±20%

Kilmės šalis

Japan

Produkto aprašymas

ZLH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more