Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ML100MEFC8X7

RS kodas: 704-7832Gamintojas: RubyconGamintojo kodas: 25ML100MEFC8X7
brand-logo
Žiūrėti viską Aliuminio kondensatoriai

Techniniai dokumentai

Specifikacijos

Markė

Rubycon

Capacitance

100µF

Voltage

25V dc

Tvirtinimo tipas

Radial, Through Hole

Technologija

Aluminium Electrolytic

Matmenys

8 (Dia.) x 7mm

Aukštis

7mm

Minimali darbinė temperatūra

-40°C

Diameter

8mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

3.5mm

Lifetime

5000h

Serija

ML

Ripple Current

112mA

Leakage Current

0.01 CV or 3 μA

Tolerancija

±20%

Produkto aprašymas

ML Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 7,34

€ 0,294 Each (In a Pack of 25) (be PVM)

€ 8,88

€ 0,356 Each (In a Pack of 25) (su PVM)

Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ML100MEFC8X7
Pasirinkite pakuotės tipą
sticker-462

€ 7,34

€ 0,294 Each (In a Pack of 25) (be PVM)

€ 8,88

€ 0,356 Each (In a Pack of 25) (su PVM)

Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ML100MEFC8X7
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Rubycon

Capacitance

100µF

Voltage

25V dc

Tvirtinimo tipas

Radial, Through Hole

Technologija

Aluminium Electrolytic

Matmenys

8 (Dia.) x 7mm

Aukštis

7mm

Minimali darbinė temperatūra

-40°C

Diameter

8mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

3.5mm

Lifetime

5000h

Serija

ML

Ripple Current

112mA

Leakage Current

0.01 CV or 3 μA

Tolerancija

±20%

Produkto aprašymas

ML Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina