Technical Document
Specifications
For Use With
Microburst 3000 LumeCel Dispenser
Package Type
Aerosol
Fragrance
Fragranced
Package Size
75 ml
Range
Microburst 3000
Unit Volume
75mL
Country of Origin
Belgium
Product details
Microburst Air Freshener Fragrances
Lumecel aerosol air fresheners that are compatible with the Micro Burst 3000 battery free dispensing system. The micro-trans-odour eliminates bad odours within the environment plus the refills are easy and simple to insert. There are various fragrances available in a 75 ml refill weighing 86 g.
FEATURES and BENEFITS:
Air freshener
Lumecel aerosol
Compatible with the Micro Burst 3000 battery free dispensing system
Eliminates bad odours
Easy and simple to use
Refill size 75 ml
Weight 86 g
FRAGRANCES:
Rain Forest – Stock number 123-6018
Radiant Sense – Stock number 123-6019
Air Freshener Systems
€ 7.50
€ 7.50 Each (Exc. Vat)
€ 9.08
€ 9.08 Each (inc. VAT)
1

€ 7.50
€ 7.50 Each (Exc. Vat)
€ 9.08
€ 9.08 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
For Use With
Microburst 3000 LumeCel Dispenser
Package Type
Aerosol
Fragrance
Fragranced
Package Size
75 ml
Range
Microburst 3000
Unit Volume
75mL
Country of Origin
Belgium
Product details
Microburst Air Freshener Fragrances
Lumecel aerosol air fresheners that are compatible with the Micro Burst 3000 battery free dispensing system. The micro-trans-odour eliminates bad odours within the environment plus the refills are easy and simple to insert. There are various fragrances available in a 75 ml refill weighing 86 g.
FEATURES and BENEFITS:
Air freshener
Lumecel aerosol
Compatible with the Micro Burst 3000 battery free dispensing system
Eliminates bad odours
Easy and simple to use
Refill size 75 ml
Weight 86 g
FRAGRANCES:
Rain Forest – Stock number 123-6018
Radiant Sense – Stock number 123-6019