Vinyl Fire Safety Sign, With Pictogram Only Text Self-Adhesive

RS Stock No.: 763-1967Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Sign Description

Fire Alarm Call Point

Material

Vinyl

Self-Adhesive

Yes

Height

100 mm

Text Language

None

Colour

White

Quantity Per Package

5

Width

100mm

Sign or Label

Label

Country of Origin

United Kingdom

Product details

Fire Equipment Safety Signs

To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:

You may be interested in
Stock information temporarily unavailable.

€ 3.22

€ 0.644 Each (In a Pack of 5) (Exc. Vat)

€ 3.90

€ 0.779 Each (In a Pack of 5) (inc. VAT)

Vinyl Fire Safety Sign, With Pictogram Only Text Self-Adhesive
sticker-462

€ 3.22

€ 0.644 Each (In a Pack of 5) (Exc. Vat)

€ 3.90

€ 0.779 Each (In a Pack of 5) (inc. VAT)

Vinyl Fire Safety Sign, With Pictogram Only Text Self-Adhesive
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 0.644€ 3.22
50 - 95€ 0.618€ 3.09
100+€ 0.577€ 2.88
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sign Description

Fire Alarm Call Point

Material

Vinyl

Self-Adhesive

Yes

Height

100 mm

Text Language

None

Colour

White

Quantity Per Package

5

Width

100mm

Sign or Label

Label

Country of Origin

United Kingdom

Product details

Fire Equipment Safety Signs

To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:

You may be interested in