RS PRO Women's Black Fibreglass Toe Capped Safety Trainers, UK 3, EU 36

RS Stock No.: 201-1600Brand: RS PROManufacturers Part No.: RS710/003
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

RS Pro

Series

RS710

Gender

Women

Shoe Size EU

36

Shoe Size UK

3

Shoe Size US

4

Colour

Black

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Midsole Type

Composite

Shoe Size JP/CN

22

Country of Origin

China

Stock information temporarily unavailable.

€ 101.65

€ 101.65 1 Pair (Exc. Vat)

€ 123.00

€ 123.00 1 Pair (inc. VAT)

RS PRO Women's Black Fibreglass Toe Capped Safety Trainers, UK 3, EU 36
sticker-462

€ 101.65

€ 101.65 1 Pair (Exc. Vat)

€ 123.00

€ 123.00 1 Pair (inc. VAT)

RS PRO Women's Black Fibreglass Toe Capped Safety Trainers, UK 3, EU 36
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS710

Gender

Women

Shoe Size EU

36

Shoe Size UK

3

Shoe Size US

4

Colour

Black

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Midsole Type

Composite

Shoe Size JP/CN

22

Country of Origin

China