RS PRO White Unisex Reusable Lab Coat, S

Techniniai dokumentai
Specifikacijos
Markė
RS ProSpalva
White
Size
S
Reusable/Disposable
Reusable
Gender
Unisex
Material Properties
Chemical Resistant
Application
General Purpose
Closure Type
Stud
Medžiaga
Cotton, Polyester
Number of Pockets
3
Produkto aprašymas
RS PRO Unisex White Lab Coat
Introducing the range of RS PRO Lab Coats. This heavy-duty, re-useable white coat is ideal for a wide range of applications like laboratory, science, medical and engineering tasks. This coat features a concealed stud front for a professional appearance and combines two lower patch pockets and a single chest pocket which are deep for easy storage working equipment and accessories, like tweezers or tools. Made from a Polycotton mix, the coat has already been pre-shrunk and offers excellent dye retention properties to ensure the lab coat stays looking newer and a brighter white for longer.
€ 53,20
€ 53,20 už 1 vnt. (be PVM)
€ 64,37
€ 64,37 už 1 vnt. (su PVM)
1

€ 53,20
€ 53,20 už 1 vnt. (be PVM)
€ 64,37
€ 64,37 už 1 vnt. (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
RS ProSpalva
White
Size
S
Reusable/Disposable
Reusable
Gender
Unisex
Material Properties
Chemical Resistant
Application
General Purpose
Closure Type
Stud
Medžiaga
Cotton, Polyester
Number of Pockets
3
Produkto aprašymas
RS PRO Unisex White Lab Coat
Introducing the range of RS PRO Lab Coats. This heavy-duty, re-useable white coat is ideal for a wide range of applications like laboratory, science, medical and engineering tasks. This coat features a concealed stud front for a professional appearance and combines two lower patch pockets and a single chest pocket which are deep for easy storage working equipment and accessories, like tweezers or tools. Made from a Polycotton mix, the coat has already been pre-shrunk and offers excellent dye retention properties to ensure the lab coat stays looking newer and a brighter white for longer.