RS PRO White PP, Vinyl Pipe Marking Tape, text Arrow, Dim. W 50mm x L 33m

Technical Document
Specifications
Brand
RS ProPre-printed Text
Arrow
Colour
White
Width
50mm
Material
PP, Vinyl
Length
33m
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
Country of Origin
United Kingdom
Product details
RS PRO Legend Tapes
These Pipe Marking Tapes from our own RS PRO brand are designed to ensure maximum visibility from all sides. The tapes demonstrate excellent adhesion properties especially when applied to synthetic material and surfaces with good resistance to water, oil and chemicals.
Features and Benefits
• Text or symbol on white background
• Can be used together with other marking tapes
• Manufactured from a durable polyethylene (vinyl) face film tape with easy peel which makes it extremely user friendly
Think SAFETY!
Pipes transporting dangerous and hazardous substances must be identified with the relevant danger symbol and the name of the hazardous or dangerous substance.
Unmarked pipes are danger to both life and property. Accidents, injuries and damage to equipment can be caused by people not knowing what each pipe contain.
Stay ORGANISED!
The correct identification of pipes ensures a better insight into a buildings structure, therefore, provides clarity for new employees and temporary stuff. Maintenance work becomes easier and prevent time-consuming searches. If an accident does occur, correct identification can help to save valuable time – and even lives.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Industrial Tapes
Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.
€ 23.08
€ 23.08 1 Reel of 33 Metres (Exc. Vat)
€ 27.93
€ 27.93 1 Reel of 33 Metres (inc. VAT)
1

€ 23.08
€ 23.08 1 Reel of 33 Metres (Exc. Vat)
€ 27.93
€ 27.93 1 Reel of 33 Metres (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPre-printed Text
Arrow
Colour
White
Width
50mm
Material
PP, Vinyl
Length
33m
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
Country of Origin
United Kingdom
Product details
RS PRO Legend Tapes
These Pipe Marking Tapes from our own RS PRO brand are designed to ensure maximum visibility from all sides. The tapes demonstrate excellent adhesion properties especially when applied to synthetic material and surfaces with good resistance to water, oil and chemicals.
Features and Benefits
• Text or symbol on white background
• Can be used together with other marking tapes
• Manufactured from a durable polyethylene (vinyl) face film tape with easy peel which makes it extremely user friendly
Think SAFETY!
Pipes transporting dangerous and hazardous substances must be identified with the relevant danger symbol and the name of the hazardous or dangerous substance.
Unmarked pipes are danger to both life and property. Accidents, injuries and damage to equipment can be caused by people not knowing what each pipe contain.
Stay ORGANISED!
The correct identification of pipes ensures a better insight into a buildings structure, therefore, provides clarity for new employees and temporary stuff. Maintenance work becomes easier and prevent time-consuming searches. If an accident does occur, correct identification can help to save valuable time – and even lives.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Industrial Tapes
Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.