RS PRO White Mini Trunking - Closed Slot, W25 mm x D16mm, L2m, PVC

RS Stock No.: 917-1533Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

25 mm

Depth

16mm

Trunking/Chain Type

Mini Trunking

Colour

White

Material

PVC

Length

2m

Slot Type

Closed

Series

Mini

Standards Met

RoHS Compliant

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

€ 61.75

€ 6.175 Each (In a Pack of 10) (Exc. Vat)

€ 74.72

€ 7.472 Each (In a Pack of 10) (inc. VAT)

RS PRO White Mini Trunking - Closed Slot, W25 mm x D16mm, L2m, PVC
sticker-462

€ 61.75

€ 6.175 Each (In a Pack of 10) (Exc. Vat)

€ 74.72

€ 7.472 Each (In a Pack of 10) (inc. VAT)

RS PRO White Mini Trunking - Closed Slot, W25 mm x D16mm, L2m, PVC
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90€ 6.175€ 61.75
100 - 490€ 5.13€ 51.30
500+€ 4.275€ 42.75
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

25 mm

Depth

16mm

Trunking/Chain Type

Mini Trunking

Colour

White

Material

PVC

Length

2m

Slot Type

Closed

Series

Mini

Standards Met

RoHS Compliant

Country of Origin

Hungary

You may be interested in