RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Toxic-Text 100 mm x 100mm

RS Stock No.: 181-2250Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Text Message

GHS Toxic

Text Language

English

Height

100 mm

Material

Gloss Polymeric Vinyl

Colour

White

Quantity Per Package

4

Width

100mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 22.99

€ 22.99 Each (Exc. Vat)

€ 27.82

€ 27.82 Each (inc. VAT)

RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Toxic-Text 100 mm x 100mm
sticker-462

€ 22.99

€ 22.99 Each (Exc. Vat)

€ 27.82

€ 27.82 Each (inc. VAT)

RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Toxic-Text 100 mm x 100mm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Text Message

GHS Toxic

Text Language

English

Height

100 mm

Material

Gloss Polymeric Vinyl

Colour

White

Quantity Per Package

4

Width

100mm

Country of Origin

United Kingdom