RS PRO White 1 Gang Power Socket, 13A, BS 1363

RS Stock No.: 667-9867Brand: RS PRO
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Colour

White

Socket Type

BS 1363

Mounting Style

Flush Mount

Current Rating

13A

Material

Plastic

Colour Family

White

Product details

13A Socket

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS1363

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO White 1 Gang Power Socket, 13A, BS 1363
sticker-462

Price on Asking

RS PRO White 1 Gang Power Socket, 13A, BS 1363
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Colour

White

Socket Type

BS 1363

Mounting Style

Flush Mount

Current Rating

13A

Material

Plastic

Colour Family

White

Product details

13A Socket

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS1363

You may be interested in