RS PRO Vinyl Floor Graphic Wash Hands Sign With Pictogram Only Text, 400 x 400mm
RS Stock No.: 201-3334Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSign Description
Wash Hands
Text Language
None
Material
Vinyl
Height
400 mm
Sign Text/Symbol
Symbol
Colour
Blue/White
Diameter
400mm
Width
400mm
Self-Adhesive
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 33.44
€ 33.44 Each (Exc. Vat)
€ 40.46
€ 40.46 Each (inc. VAT)
RS PRO Vinyl Floor Graphic Wash Hands Sign With Pictogram Only Text, 400 x 400mm
1

€ 33.44
€ 33.44 Each (Exc. Vat)
€ 40.46
€ 40.46 Each (inc. VAT)
RS PRO Vinyl Floor Graphic Wash Hands Sign With Pictogram Only Text, 400 x 400mm
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Wash Hands
Text Language
None
Material
Vinyl
Height
400 mm
Sign Text/Symbol
Symbol
Colour
Blue/White
Diameter
400mm
Width
400mm
Self-Adhesive
Yes
Country of Origin
United Kingdom