RS PRO, Tub of 50

RS Stock No.: 388-3785Brand: RS PRO
brand-logo
View all in Wipes

Technical Document

Specifications

Brand

RS Pro

Application

Panels, White Goods

Package Type

Tub

Number of Wipes per Pack

50

Wiper Size

300 x 350mm

Colour

White

Product details

Surface Preparation Wipes

Aqueous surface preparation for cleaning all types of materials prior to bonding, painting, sealing etc.

50 Large size 30 x 35cm non-linting wipes
Wipes impregnated with a non-hazardous chemical formula
Will remove oil, dirt, fingerprints and dust from any surface leaving no residue
Re-sealable sachet allows for repeat applications
Multi-use product for cleaning all surfaces
Applications include final cleaning of components, white goods, electrical equipment, panel wiping

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO, Tub of 50
sticker-462

Price on Asking

RS PRO, Tub of 50
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Application

Panels, White Goods

Package Type

Tub

Number of Wipes per Pack

50

Wiper Size

300 x 350mm

Colour

White

Product details

Surface Preparation Wipes

Aqueous surface preparation for cleaning all types of materials prior to bonding, painting, sealing etc.

50 Large size 30 x 35cm non-linting wipes
Wipes impregnated with a non-hazardous chemical formula
Will remove oil, dirt, fingerprints and dust from any surface leaving no residue
Re-sealable sachet allows for repeat applications
Multi-use product for cleaning all surfaces
Applications include final cleaning of components, white goods, electrical equipment, panel wiping

You may be interested in