RS PRO Transparent PVC Reinforced Flexible Ducting, 5m, 50mm Bend Radius

RS Stock No.: 339-9921Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

20mm

Length

5m

Material

PVC

Outer Diameter

26.8mm

Suitable Applications

Food Suction, Liquid

Colour

Transparent

Bend Radius

50mm

Reinforced

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

Price on Asking

RS PRO Transparent PVC Reinforced Flexible Ducting, 5m, 50mm Bend Radius
sticker-462

Price on Asking

RS PRO Transparent PVC Reinforced Flexible Ducting, 5m, 50mm Bend Radius
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

20mm

Length

5m

Material

PVC

Outer Diameter

26.8mm

Suitable Applications

Food Suction, Liquid

Colour

Transparent

Bend Radius

50mm

Reinforced

Yes

Country of Origin

Italy