RS PRO Switching Power Supply, 12V dc, 10A, 120W, 9 Output, 100 → 240V ac Input Voltage

RS kodas: 916-3920Gamintojas: RS PRO
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Output Voltage

12V dc

Output Current

10A

Galingumas

120W

Number of Outputs

9

Input Voltage

100 → 240V ac

Tvirtinimo tipas

Wall Mount

Pakuotės tipas

Enclosed

Ilgis

250mm

Plotis

215mm

Embedded

Yes

Gylis

59mm

Efficiency

81%

Maximum Temperature

+45°C

Minimum Temperature

-30°C

Weight

1.9kg

Kilmės šalis

China

Produkto aprašymas

RS Pro 24Vac Multiple Output CCTV Power Supply

The RS Pro range of reliable rated power supplies offer solutions to various applications, such as security & monitoring. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.

Standards

RoHS Compliant

Sandėlio informacija laikinai nepasiekiama.

€ 79,32

€ 79,32 už 1 vnt. (be PVM)

€ 95,98

€ 95,98 už 1 vnt. (su PVM)

RS PRO Switching Power Supply, 12V dc, 10A, 120W, 9 Output, 100 → 240V ac Input Voltage
sticker-462

€ 79,32

€ 79,32 už 1 vnt. (be PVM)

€ 95,98

€ 95,98 už 1 vnt. (su PVM)

RS PRO Switching Power Supply, 12V dc, 10A, 120W, 9 Output, 100 → 240V ac Input Voltage
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 79,32
5 - 9€ 76,00
10 - 24€ 73,62
25+€ 71,25

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Output Voltage

12V dc

Output Current

10A

Galingumas

120W

Number of Outputs

9

Input Voltage

100 → 240V ac

Tvirtinimo tipas

Wall Mount

Pakuotės tipas

Enclosed

Ilgis

250mm

Plotis

215mm

Embedded

Yes

Gylis

59mm

Efficiency

81%

Maximum Temperature

+45°C

Minimum Temperature

-30°C

Weight

1.9kg

Kilmės šalis

China

Produkto aprašymas

RS Pro 24Vac Multiple Output CCTV Power Supply

The RS Pro range of reliable rated power supplies offer solutions to various applications, such as security & monitoring. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.

Standards

RoHS Compliant