RS PRO Straight 50Ω RF Adapter Phono Plug to BNC Socket 500MHz

RS Stock No.: 546-2936Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Dual Socket to Plug

Adapter Type A

Phono

Adapter Type B

BNC

Gender A

Plug

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

500MHz

Contact Plating

Gold

Body Plating

Nickel

Contact Material

Brass

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Straight 50Ω RF Adapter Phono Plug to BNC Socket 500MHz
sticker-462

Price on Asking

RS PRO Straight 50Ω RF Adapter Phono Plug to BNC Socket 500MHz
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Dual Socket to Plug

Adapter Type A

Phono

Adapter Type B

BNC

Gender A

Plug

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

500MHz

Contact Plating

Gold

Body Plating

Nickel

Contact Material

Brass

You may be interested in