RS PRO Steel with Wood Handle, 1.2kg

RS Stock No.: 783-9773Brand: RS PRO
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

RS Pro

Head Type

Ball Pein

Head Material

Steel

Handle Material

Wood

Overall Length

16 in

Weight

1.2kg

Country of Origin

India

Product details

2lb Ball Pein Hammer

2lb (1.15kg) ball pein (ball peen) hammer in EN-9 steel with hickory handle

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Steel with Wood Handle, 1.2kg
sticker-462

Price on Asking

RS PRO Steel with Wood Handle, 1.2kg
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Type

Ball Pein

Head Material

Steel

Handle Material

Wood

Overall Length

16 in

Weight

1.2kg

Country of Origin

India

Product details

2lb Ball Pein Hammer

2lb (1.15kg) ball pein (ball peen) hammer in EN-9 steel with hickory handle

You may be interested in