RS PRO Standard Thermocouple Connector for Use with Type T Thermocouple, 6mm Probe, JIS Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type T Thermocouple
Application
Standard Quickwire Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
T
Connector Size
Standard
Minimum Temperature
-35°C
Probe Diameter
6mm
Maximum Temperature
220°C
Standards Met
JIS
Product details
Standard Quick Wire Plugs
Standard connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .
Easy 'jab-in' connection for rapid termination, just push wire in and tighten screw
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
€ 8.26
€ 8.26 Each (Exc. Vat)
€ 10.00
€ 10.00 Each (inc. VAT)
1

€ 8.26
€ 8.26 Each (Exc. Vat)
€ 10.00
€ 10.00 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 8.26 |
5 - 9 | € 7.88 |
10+ | € 7.60 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type T Thermocouple
Application
Standard Quickwire Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
T
Connector Size
Standard
Minimum Temperature
-35°C
Probe Diameter
6mm
Maximum Temperature
220°C
Standards Met
JIS
Product details
Standard Quick Wire Plugs
Standard connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .
Easy 'jab-in' connection for rapid termination, just push wire in and tighten screw
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C