RS PRO Splice Connector, Blue, Insulated 1.5 → 2.5 mm², 16 → 14 AWG

Techniniai dokumentai
Specifikacijos
Markė
RS ProMinimum Wire Size mm²
1.5mm²
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Maximum Wire Size mm²
2.5mm²
Overall Length
27mm
Minimum Wire Size AWG
16AWG
Diameter
5.2mm
Maximum Wire Size AWG
14AWG
Insulation
Insulated
Spalva
Blue
Insulation Material
Nylon
Contact Material
Copper
Kilmės šalis
Taiwan, Province Of China
€ 19,95
€ 0,20 Each (In a Bag of 100) (be PVM)
€ 24,14
€ 0,242 Each (In a Bag of 100) (su PVM)
100

€ 19,95
€ 0,20 Each (In a Bag of 100) (be PVM)
€ 24,14
€ 0,242 Each (In a Bag of 100) (su PVM)
100

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina | Per Maišas |
---|---|---|
100 - 900 | € 0,20 | € 19,95 |
1000 - 1900 | € 0,18 | € 17,96 |
2000 - 4900 | € 0,165 | € 16,53 |
5000+ | € 0,152 | € 15,20 |
Techniniai dokumentai
Specifikacijos
Markė
RS ProMinimum Wire Size mm²
1.5mm²
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Maximum Wire Size mm²
2.5mm²
Overall Length
27mm
Minimum Wire Size AWG
16AWG
Diameter
5.2mm
Maximum Wire Size AWG
14AWG
Insulation
Insulated
Spalva
Blue
Insulation Material
Nylon
Contact Material
Copper
Kilmės šalis
Taiwan, Province Of China