RS PRO Spill Absorbent Pad for Oil Use, 30L Capacity, 50 per Pack

RS Stock No.: 189-0029Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Type

Pad

Application

Oil

Absorbent Capacity

30L

Quantity Per Package

50

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

2.15

Dimensions

505 x 405 x 380mm

Country of Origin

France

Stock information temporarily unavailable.

€ 32.02

€ 32.02 1 Box of 50 (Exc. Vat)

€ 38.74

€ 38.74 1 Box of 50 (inc. VAT)

RS PRO Spill Absorbent Pad for Oil Use, 30L Capacity, 50 per Pack
sticker-462

€ 32.02

€ 32.02 1 Box of 50 (Exc. Vat)

€ 38.74

€ 38.74 1 Box of 50 (inc. VAT)

RS PRO Spill Absorbent Pad for Oil Use, 30L Capacity, 50 per Pack
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Pad

Application

Oil

Absorbent Capacity

30L

Quantity Per Package

50

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

2.15

Dimensions

505 x 405 x 380mm

Country of Origin

France