RS PRO Shadow Boards Kit, Blue

RS Stock No.: 201-3132Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Number of Tools Held

4

Material

Polypropylene

Width

610mm

Attachment Type

Hanging

FDA Compliant

Yes

Industy Sector

General Use

Mounting Type

Wall

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 383.80

€ 383.80 1 Kit (Exc. Vat)

€ 464.40

€ 464.40 1 Kit (inc. VAT)

RS PRO Shadow Boards Kit, Blue
sticker-462

€ 383.80

€ 383.80 1 Kit (Exc. Vat)

€ 464.40

€ 464.40 1 Kit (inc. VAT)

RS PRO Shadow Boards Kit, Blue
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Number of Tools Held

4

Material

Polypropylene

Width

610mm

Attachment Type

Hanging

FDA Compliant

Yes

Industy Sector

General Use

Mounting Type

Wall

Country of Origin

United Kingdom