Hazardous Product

RS PRO RS PRO, 3.6V, 14500, Lithium-Ion Rechargeable Battery, 820mAh

RS Stock No.: 183-4300Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Model Number

ICR14500

Size

14500

Nominal Voltage

3.6V

Capacity

820mAh

Chemistry

Lithium-Ion

Terminal Type

Standard

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Low Self Discharge

Yes

Minimum Operating Temperature

-20°C

Distrelec Product Id

30424410

Country of Origin

China

Stock information temporarily unavailable.

€ 7.03

€ 7.03 Each (Exc. Vat)

€ 8.51

€ 8.51 Each (inc. VAT)

RS PRO RS PRO, 3.6V, 14500, Lithium-Ion Rechargeable Battery, 820mAh
sticker-462

€ 7.03

€ 7.03 Each (Exc. Vat)

€ 8.51

€ 8.51 Each (inc. VAT)

RS PRO RS PRO, 3.6V, 14500, Lithium-Ion Rechargeable Battery, 820mAh
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

ICR14500

Size

14500

Nominal Voltage

3.6V

Capacity

820mAh

Chemistry

Lithium-Ion

Terminal Type

Standard

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Low Self Discharge

Yes

Minimum Operating Temperature

-20°C

Distrelec Product Id

30424410

Country of Origin

China