RS PRO Right Angle Female 3 way M8 to Actuator/Sensor Cable, 4m

RS Stock No.: 283-4854Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

4m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Country of Origin

India

Stock information temporarily unavailable.

€ 6.65

€ 6.65 Each (Exc. Vat)

€ 8.05

€ 8.05 Each (inc. VAT)

RS PRO Right Angle Female 3 way M8 to Actuator/Sensor Cable, 4m
sticker-462

€ 6.65

€ 6.65 Each (Exc. Vat)

€ 8.05

€ 8.05 Each (inc. VAT)

RS PRO Right Angle Female 3 way M8 to Actuator/Sensor Cable, 4m
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 6.65
5 - 9€ 6.36
10+€ 6.18

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

4m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Country of Origin

India