RS PRO Recording Digital Thermometer for Industrial Use, K Probe, 1 Input(s), +1350°C Max, ±0.75 % Accuracy

Technical Document
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+1350°C
Thermometer Type
Recording
Probe Type
K
Best Accuracy
±0.75 %
Application
Industrial
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
150 Sets
Length
135mm
Width
72mm
Height
31mm
Dimensions
135 x 72 x 31mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Intrinsically Safe
No
Weight
235g
Battery Type
AAA
Country of Origin
Taiwan, Province Of China
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+1350°C
Thermometer Type
Recording
Probe Type
K
Best Accuracy
±0.75 %
Application
Industrial
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
150 Sets
Length
135mm
Width
72mm
Height
31mm
Dimensions
135 x 72 x 31mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Intrinsically Safe
No
Weight
235g
Battery Type
AAA
Country of Origin
Taiwan, Province Of China