Hazardous Product
RS PRO Rechargeable LED Work Light, USB Plug, 240 V, IP54
RS Stock No.: 196-4198Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Work Lamp
Lamp Type
LED
Wattage
50 W
Voltage Rating
240 V
Plug Type
USB
Rechargeable
Yes
Anti-corrosive
Yes
IP Rating
IP54
Case Material
Nylon
Height
288mm
Lamp Supplied
Yes
Country of Origin
China
Stock information temporarily unavailable.
€ 248.90
€ 248.90 Each (Exc. Vat)
€ 301.17
€ 301.17 Each (inc. VAT)
RS PRO Rechargeable LED Work Light, USB Plug, 240 V, IP54
1

€ 248.90
€ 248.90 Each (Exc. Vat)
€ 301.17
€ 301.17 Each (inc. VAT)
RS PRO Rechargeable LED Work Light, USB Plug, 240 V, IP54
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Work Lamp
Lamp Type
LED
Wattage
50 W
Voltage Rating
240 V
Plug Type
USB
Rechargeable
Yes
Anti-corrosive
Yes
IP Rating
IP54
Case Material
Nylon
Height
288mm
Lamp Supplied
Yes
Country of Origin
China