RS PRO Polypropylene Bag Filter, G4 Grade, 8 MERV Rating, 592 x 287 x 500mm

RS kodas: 827-9658Gamintojas: RS PRO
brand-logo
Žiūrėti viską HVAC oro filtrai

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 12 x 20in

Actual Dimensions

592 x 287 x 500mm

ISO 16890 Class

ISO-10-60

Filter MERV Rating

8

Number of Pockets

3

Filter Grade

G4

Maximum Air Flow

71.51m³/h

Initial Pressure Drop

40Pa

Final Pressure Drop

50Pa

Spalva

Blue

Case Material

Galvanised Steel

Media Material

Polypropylene

Actual Depth

500mm

Header Size

20mm

Nominal Dimensions Height x Width

24 x 12 in, 24 x 12 x 20 in

Actual Width

287mm

Actual Height

592mm

Nominal Depth

20in

Nominal Height

24in

Nominal Width

12in

Kilmės šalis

United Kingdom

Produkto aprašymas

RS PRO Synthetic Bag Filters

RS PRO Synthetic Bag Filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is suitable for the air filtration and conditioning of offices, theatres, computer rooms and spray booths. These bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.

Efficient mechanised manufacturing techniques deliver cost effective filtration. Hydrophobic media allows great performance in damp atmospheres. Rolled safety edge to prevent the filter material from being cut and to ensure the safety of installation engineers. Extra built-in pre-filter layer which provides extended filter life. Ultrasonically welded pockets to provide highly reliable leak free seams.

Galbūt jus domina
RS PRO PP Bag Filter, G4 Grade, 8 MERV Rating, 592 x 287 x 500mm
P.O.A.Each (In a Pack of 4) (be PVM)

€ 21,20

€ 21,20 už 1 vnt. (be PVM)

€ 25,65

€ 25,65 už 1 vnt. (su PVM)

RS PRO Polypropylene Bag Filter, G4 Grade, 8 MERV Rating, 592 x 287 x 500mm
sticker-462

€ 21,20

€ 21,20 už 1 vnt. (be PVM)

€ 25,65

€ 25,65 už 1 vnt. (su PVM)

RS PRO Polypropylene Bag Filter, G4 Grade, 8 MERV Rating, 592 x 287 x 500mm

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Galbūt jus domina
RS PRO PP Bag Filter, G4 Grade, 8 MERV Rating, 592 x 287 x 500mm
P.O.A.Each (In a Pack of 4) (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 12 x 20in

Actual Dimensions

592 x 287 x 500mm

ISO 16890 Class

ISO-10-60

Filter MERV Rating

8

Number of Pockets

3

Filter Grade

G4

Maximum Air Flow

71.51m³/h

Initial Pressure Drop

40Pa

Final Pressure Drop

50Pa

Spalva

Blue

Case Material

Galvanised Steel

Media Material

Polypropylene

Actual Depth

500mm

Header Size

20mm

Nominal Dimensions Height x Width

24 x 12 in, 24 x 12 x 20 in

Actual Width

287mm

Actual Height

592mm

Nominal Depth

20in

Nominal Height

24in

Nominal Width

12in

Kilmės šalis

United Kingdom

Produkto aprašymas

RS PRO Synthetic Bag Filters

RS PRO Synthetic Bag Filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is suitable for the air filtration and conditioning of offices, theatres, computer rooms and spray booths. These bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.

Efficient mechanised manufacturing techniques deliver cost effective filtration. Hydrophobic media allows great performance in damp atmospheres. Rolled safety edge to prevent the filter material from being cut and to ensure the safety of installation engineers. Extra built-in pre-filter layer which provides extended filter life. Ultrasonically welded pockets to provide highly reliable leak free seams.

Galbūt jus domina
RS PRO PP Bag Filter, G4 Grade, 8 MERV Rating, 592 x 287 x 500mm
P.O.A.Each (In a Pack of 4) (be PVM)