RS PRO Pneumatic 2 port Valve Actuator - Single Acting, 4 → 7bar Operating Pressure

RS Stock No.: 805-6058Brand: RS PRO
brand-logo
View all in Valve Actuators

Technical Document

Specifications

Brand

RS Pro

Number of Ports Supported

2

Actuator Type

Pneumatic

Function

Single Acting

Maximum Torque

62.7Nm

Operating Pressure Range

4 → 7bar

Country of Origin

China

Product details

RS Pneumatic Actuators

RS pneumatic actuator valves for the moving or controlling of mechanisms or systems.

Features:

Indicator:

A position indicator with NAMUR mounting as standard

Pinion:

The hardened alloy steel pinion is precision ground and nickel plated to reduce friction

Actuator Body:

Hard anodised aluminium body to protect against wear

End Caps:

Epoxy covered die cast aluminium end caps providing maximum resistance against corrosive elements

Pistons:

The precisely balanced pistons are fitted with high quality rings and guides

High Performance Springs:

High tensile steel springs coated with zinc phosphate

O-rings:

NBR O-rings provide trouble-free operation

Stock information temporarily unavailable.

€ 176.70

€ 176.70 Each (Exc. Vat)

€ 213.81

€ 213.81 Each (inc. VAT)

RS PRO Pneumatic 2 port Valve Actuator - Single Acting, 4 → 7bar Operating Pressure
sticker-462

€ 176.70

€ 176.70 Each (Exc. Vat)

€ 213.81

€ 213.81 Each (inc. VAT)

RS PRO Pneumatic 2 port Valve Actuator - Single Acting, 4 → 7bar Operating Pressure
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Ports Supported

2

Actuator Type

Pneumatic

Function

Single Acting

Maximum Torque

62.7Nm

Operating Pressure Range

4 → 7bar

Country of Origin

China

Product details

RS Pneumatic Actuators

RS pneumatic actuator valves for the moving or controlling of mechanisms or systems.

Features:

Indicator:

A position indicator with NAMUR mounting as standard

Pinion:

The hardened alloy steel pinion is precision ground and nickel plated to reduce friction

Actuator Body:

Hard anodised aluminium body to protect against wear

End Caps:

Epoxy covered die cast aluminium end caps providing maximum resistance against corrosive elements

Pistons:

The precisely balanced pistons are fitted with high quality rings and guides

High Performance Springs:

High tensile steel springs coated with zinc phosphate

O-rings:

NBR O-rings provide trouble-free operation