RS PRO, Plain Steel Hex Nut, DIN 934, M10

RS Stock No.: 192-5605Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M10

Material

Steel

Type

Full

Finish

Plain

Width

17mm

Overall Height

8mm

Standards Met

DIN 934

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.97

€ 11.97 1 Bag of 100 (Exc. Vat)

€ 14.48

€ 14.48 1 Bag of 100 (inc. VAT)

RS PRO, Plain Steel Hex Nut, DIN 934, M10
sticker-462

€ 11.97

€ 11.97 1 Bag of 100 (Exc. Vat)

€ 14.48

€ 14.48 1 Bag of 100 (inc. VAT)

RS PRO, Plain Steel Hex Nut, DIN 934, M10
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M10

Material

Steel

Type

Full

Finish

Plain

Width

17mm

Overall Height

8mm

Standards Met

DIN 934

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more