RS PRO Panel Mount Speaker Terminal Socket, 4 Way, 20A, Push In Termination
RS Stock No.: 208-0628Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Female
Number Of Contacts
4
Body Orientation
Straight
Contact Material
Brass
Mounting Type
Panel Mount
Termination Method
Push In
Current Rating
20A
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 7.79
€ 7.79 1 Bag of 2 (Exc. Vat)
€ 9.43
€ 9.43 1 Bag of 2 (inc. VAT)
RS PRO Panel Mount Speaker Terminal Socket, 4 Way, 20A, Push In Termination
1

€ 7.79
€ 7.79 1 Bag of 2 (Exc. Vat)
€ 9.43
€ 9.43 1 Bag of 2 (inc. VAT)
RS PRO Panel Mount Speaker Terminal Socket, 4 Way, 20A, Push In Termination
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 7.79 |
5 - 9 | € 7.70 |
10 - 19 | € 7.50 |
20+ | € 7.41 |
Technical Document
Specifications
Brand
RS ProGender
Female
Number Of Contacts
4
Body Orientation
Straight
Contact Material
Brass
Mounting Type
Panel Mount
Termination Method
Push In
Current Rating
20A
Country of Origin
United Kingdom