RS PRO Orange Polycotton Abrasion Resistant, Tear Resistant Work Gloves, Size 10, Latex Coating

Techniniai dokumentai
Specifikacijos
Markė
RS ProGlove Size
10
Primary Glove Application
Abrasion Resistant, Tear Resistant
Glove Material
Polycotton
Main Colour of Glove
Orange
Glove Coating
Latex
EN388 Abrasion
3
EN388 Cut - Coup Test
2
EN388 Tear
2
EN388 Puncture
4
Kilmės šalis
China
Produkto aprašymas
RS PRO Reusable Latex Grip Work Gloves, Orange
Introducing the range of RS PRO Work Gloves. These high-quality re-usable gloves are designed with a latex coating to offer enhanced abrasion and tear resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.
€ 2,09
€ 2,09 1 Pair (be PVM)
€ 2,53
€ 2,53 1 Pair (su PVM)
1

€ 2,09
€ 2,09 1 Pair (be PVM)
€ 2,53
€ 2,53 1 Pair (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
RS ProGlove Size
10
Primary Glove Application
Abrasion Resistant, Tear Resistant
Glove Material
Polycotton
Main Colour of Glove
Orange
Glove Coating
Latex
EN388 Abrasion
3
EN388 Cut - Coup Test
2
EN388 Tear
2
EN388 Puncture
4
Kilmės šalis
China
Produkto aprašymas
RS PRO Reusable Latex Grip Work Gloves, Orange
Introducing the range of RS PRO Work Gloves. These high-quality re-usable gloves are designed with a latex coating to offer enhanced abrasion and tear resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.