RS PRO Orange 0.05 mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 100m, Tefzel Insulation

Techniniai dokumentai
Specifikacijos
Markė
RS ProCross Sectional Area
0.05 mm²
Sheath Colour
Orange
American Wire Gauge
30 AWG
Cable Shape
Single Core
Core Strands
1/0.25 mm
Ilgis
100m
Insulation material
Tefzel
Outer Diameter
0.56mm
Įtampos reitingas
375 V
Maksimali darbinė temperatūra
+150°C
Minimali darbinė temperatūra
-90°C
Conductor Material
Tinned Copper
Standards Met
RoHS Compliant
Insulation Wall Thickness
0.5mm
Size of Strands
0.25 mm
Number of Strands
1
Kilmės šalis
Germany
Produkto aprašymas
RS Pro Tefzel Hook Up Wire
Brought to you by RS Pro, these tefzel wires are intended for internal wiring applications in electrical and electronic equipment. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. All models are highly reliable and excellent quality.
€ 79,32
€ 79,32 1 Reel of 100 Metres (be PVM)
€ 95,98
€ 95,98 1 Reel of 100 Metres (su PVM)
1

€ 79,32
€ 79,32 1 Reel of 100 Metres (be PVM)
€ 95,98
€ 95,98 1 Reel of 100 Metres (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina |
---|---|
1 - 4 | € 79,32 |
5 - 9 | € 74,58 |
10+ | € 70,78 |
Techniniai dokumentai
Specifikacijos
Markė
RS ProCross Sectional Area
0.05 mm²
Sheath Colour
Orange
American Wire Gauge
30 AWG
Cable Shape
Single Core
Core Strands
1/0.25 mm
Ilgis
100m
Insulation material
Tefzel
Outer Diameter
0.56mm
Įtampos reitingas
375 V
Maksimali darbinė temperatūra
+150°C
Minimali darbinė temperatūra
-90°C
Conductor Material
Tinned Copper
Standards Met
RoHS Compliant
Insulation Wall Thickness
0.5mm
Size of Strands
0.25 mm
Number of Strands
1
Kilmės šalis
Germany
Produkto aprašymas
RS Pro Tefzel Hook Up Wire
Brought to you by RS Pro, these tefzel wires are intended for internal wiring applications in electrical and electronic equipment. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. All models are highly reliable and excellent quality.