RS PRO On/Off Temperature Controller, 35 x 77mm, RTD, Thermocouple Input, 230 V ac Supply

Techniniai dokumentai
Specifikacijos
Markė
RS ProOutput Type
Relay
Supply Voltage
230 V ac
Size
35 x 77mm
Number of Inputs
1
Number of Outputs
1
Minimali darbinė temperatūra
0°C
Maksimali darbinė temperatūra
+50°C
IP Rating
IP65, NEMA 4X
Range
0 → +800 °C
Serija
RS Pro
Tvirtinimo tipas
1/16 DIN
Input Type
RTD, Thermocouple
Panel Depth
62.5mm
Termination Type
Screw
Kilmės šalis
Turkey
Produkto aprašymas
Digital On/Off Heating Controller
These temperature controllers are designed for measuring and controlling temperature. They can be used in many applications with their On/Off control form, heating and cooling control form and cooking time properties.
P.O.A.
1

P.O.A.
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
RS ProOutput Type
Relay
Supply Voltage
230 V ac
Size
35 x 77mm
Number of Inputs
1
Number of Outputs
1
Minimali darbinė temperatūra
0°C
Maksimali darbinė temperatūra
+50°C
IP Rating
IP65, NEMA 4X
Range
0 → +800 °C
Serija
RS Pro
Tvirtinimo tipas
1/16 DIN
Input Type
RTD, Thermocouple
Panel Depth
62.5mm
Termination Type
Screw
Kilmės šalis
Turkey
Produkto aprašymas
Digital On/Off Heating Controller
These temperature controllers are designed for measuring and controlling temperature. They can be used in many applications with their On/Off control form, heating and cooling control form and cooking time properties.