RS PRO Multimeter Current Clamp Adapter, AC Adapter, 400A ac AC Max, Current, Voltage Output - RS Calibrated

Technical Document
Specifications
Brand
RS ProAdapter Type
AC
Maximum ac Current
400A ac
Best Accuracy
±1.9% + 0.5 A
Resolution
1 mV/A
Maximum Conductor Size
29mm
Calibrated
RSCAL
Safety Category
CAT II 600V
Output Type
Current, Voltage
Connector Type
Test Lead
Battery Type
9 V
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Safety Category Level
CAT II
Safety Category Voltage
600V
Country of Origin
Taiwan, Province Of China
Product details
RS Pro ICA 31 Current Transducer
RS Pro ICA 31 AC current transducer offers high specification performance in a rugged, low-cost unit. It can measure up to 400 A ac when used with the ac mV range on a digital multimeter.
Features and Benefits
AC 400 A capability
1.9% basic accuracy
Non-intrusive transducing
Up to 29 mm Diameter conductor
Shock Proof: 4 feet drop
Coiled cable output plugs
Ergonomically designed jaw and trigger
Type of Sensing: Current transformer sensing
Designed to meet IEC 61010-1, CAT II 600 V / CAT III 300 V
Supplied with
Carrying case and user manual
€ 152.00
€ 152.00 Each (Exc. Vat)
€ 183.92
€ 183.92 Each (inc. VAT)
Calibration type
RS Calibration
1

€ 152.00
€ 152.00 Each (Exc. Vat)
€ 183.92
€ 183.92 Each (inc. VAT)
Calibration type
RS Calibration
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAdapter Type
AC
Maximum ac Current
400A ac
Best Accuracy
±1.9% + 0.5 A
Resolution
1 mV/A
Maximum Conductor Size
29mm
Calibrated
RSCAL
Safety Category
CAT II 600V
Output Type
Current, Voltage
Connector Type
Test Lead
Battery Type
9 V
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Safety Category Level
CAT II
Safety Category Voltage
600V
Country of Origin
Taiwan, Province Of China
Product details
RS Pro ICA 31 Current Transducer
RS Pro ICA 31 AC current transducer offers high specification performance in a rugged, low-cost unit. It can measure up to 400 A ac when used with the ac mV range on a digital multimeter.
Features and Benefits
AC 400 A capability
1.9% basic accuracy
Non-intrusive transducing
Up to 29 mm Diameter conductor
Shock Proof: 4 feet drop
Coiled cable output plugs
Ergonomically designed jaw and trigger
Type of Sensing: Current transformer sensing
Designed to meet IEC 61010-1, CAT II 600 V / CAT III 300 V
Supplied with
Carrying case and user manual