RS PRO Metallic Nickel Plated Brass Cable Gland, M20 Thread, 8mm min., 14mm max., IP68

Technical Document
Specifications
Brand
RS ProThread Size
M20
Maximum Cable Diameter
14mm
Minimum Cable Diameter
8mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +100 °C
Distrelec Product Id
30391744
Country of Origin
China
Product details
RS Pro Brass Cable Gland - IP68
From RS Pro, a range of brass cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments, such as oil rigs and ocean shipping. All models are highly reliable and excellent quality.
Features and Benefits
• Various threads are available
• Completely sealed against dust
• Excellent water resistance
• Locknut and seal supplied
• High quality nickel plated brass
What is a cable gland?
Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. These particular brass cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.
What are cable glands used for?
There are various types of applications which would benefit from, or require a cable gland. Used by electrical engineers who need to run cables and wires through to an area which will need to be enclosed or sealed. There are a variety of sizes available for applications that require it. As an example, some of the uses of cable glands would be:
• Machinery with delicate internals
• Telecommunications
• Flow meters
• Underwater power generators
What kind of protection is available on these glands?
Rated at IP68, the level of protection provided by these glands are valuable to almost any environment. With a water tight seal and excellent durability, certain possible problems like dust or water will become non-issues to any application. Keeping the cable secure and protected from various outcomes.
€ 39.90
€ 7.98 Each (In a Pack of 5) (Exc. Vat)
€ 48.28
€ 9.656 Each (In a Pack of 5) (inc. VAT)
5

€ 39.90
€ 7.98 Each (In a Pack of 5) (Exc. Vat)
€ 48.28
€ 9.656 Each (In a Pack of 5) (inc. VAT)
5

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 7.98 | € 39.90 |
50 - 95 | € 7.60 | € 38.00 |
100 - 145 | € 7.41 | € 37.05 |
150+ | € 7.03 | € 35.15 |
Technical Document
Specifications
Brand
RS ProThread Size
M20
Maximum Cable Diameter
14mm
Minimum Cable Diameter
8mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +100 °C
Distrelec Product Id
30391744
Country of Origin
China
Product details
RS Pro Brass Cable Gland - IP68
From RS Pro, a range of brass cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments, such as oil rigs and ocean shipping. All models are highly reliable and excellent quality.
Features and Benefits
• Various threads are available
• Completely sealed against dust
• Excellent water resistance
• Locknut and seal supplied
• High quality nickel plated brass
What is a cable gland?
Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. These particular brass cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.
What are cable glands used for?
There are various types of applications which would benefit from, or require a cable gland. Used by electrical engineers who need to run cables and wires through to an area which will need to be enclosed or sealed. There are a variety of sizes available for applications that require it. As an example, some of the uses of cable glands would be:
• Machinery with delicate internals
• Telecommunications
• Flow meters
• Underwater power generators
What kind of protection is available on these glands?
Rated at IP68, the level of protection provided by these glands are valuable to almost any environment. With a water tight seal and excellent durability, certain possible problems like dust or water will become non-issues to any application. Keeping the cable secure and protected from various outcomes.