RS PRO Male RJ12 Connector Straight 1 Port 6P6C -Way
RS Stock No.: 266-2643Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ12 Connector
Gender
Male
Number of Ports
1
Number Of Ways
6P6C
Connector Type
RJ12
Shield Type
Shielded
Orientation
Straight
Contact Plating
Gold
Country of Origin
China
Stock information temporarily unavailable.
€ 5.17
€ 0.517 Each (In a Pack of 10) (Exc. Vat)
€ 6.26
€ 0.626 Each (In a Pack of 10) (inc. VAT)
RS PRO Male RJ12 Connector Straight 1 Port 6P6C -Way
10

€ 5.17
€ 0.517 Each (In a Pack of 10) (Exc. Vat)
€ 6.26
€ 0.626 Each (In a Pack of 10) (inc. VAT)
RS PRO Male RJ12 Connector Straight 1 Port 6P6C -Way
Stock information temporarily unavailable.
10

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ12 Connector
Gender
Male
Number of Ports
1
Number Of Ways
6P6C
Connector Type
RJ12
Shield Type
Shielded
Orientation
Straight
Contact Plating
Gold
Country of Origin
China