RS PRO Male Mini DisplayPort to Male DVI-D Dual Link, PVC Cable, 1080p, 3m

Technical Document
Specifications
Brand
RS ProConnector 1
Mini DisplayPort
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
32 AWG
Connector B Gender
Male
Connector A
Mini DisplayPort
Connector A Gender
Male
Connector B
DVI-D
Country of Origin
China
€ 23.08
€ 23.08 Each (Exc. Vat)
€ 27.93
€ 27.93 Each (inc. VAT)
1

€ 23.08
€ 23.08 Each (Exc. Vat)
€ 27.93
€ 27.93 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
Mini DisplayPort
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
32 AWG
Connector B Gender
Male
Connector A
Mini DisplayPort
Connector A Gender
Male
Connector B
DVI-D
Country of Origin
China