RS PRO Male 2 Way Modular Battery Contact, Cable Mount, 200A, 600V

RS Stock No.: 237-8778Brand: RS PRO
brand-logo
View all in Battery Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

2

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

200A

Voltage Rating

600V

Colour

Grey

Series

BMC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 29.07

€ 29.07 Each (Exc. Vat)

€ 35.17

€ 35.17 Each (inc. VAT)

RS PRO Male 2 Way Modular Battery Contact, Cable Mount, 200A, 600V
sticker-462

€ 29.07

€ 29.07 Each (Exc. Vat)

€ 35.17

€ 35.17 Each (inc. VAT)

RS PRO Male 2 Way Modular Battery Contact, Cable Mount, 200A, 600V
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 29.07
10 - 24€ 25.94
25+€ 24.60

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

2

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

200A

Voltage Rating

600V

Colour

Grey

Series

BMC

Country of Origin

Taiwan, Province Of China