RS PRO Magnetic Scale Inhibitor, 64.8L/min

Technical Document
Specifications
Brand
RS ProScale Prevention Mechanism
Magnetic
Connection
22 mm Compression
Maximum Flow Rate
64.8L/min
Maximum Working Pressure
12 bar
Connection Size
22mm
WRAS Approval
Yes
Thread Standard or Connection Type
Compression
Country of Origin
United Kingdom
Product details
CalMag Scale Inhibitors
The CalMag Scale Inhibitor has been designed so that it is installed on cold water lines, prevents a lime scale from forming. Any scale that has already formed around taps, showers, etc will start to soften and become easier to remove with prolonged contact with the treated water. After a few months of using the CalMag scale inhibitor your hot water system will become more efficient. Suitable for use in a variety of commercial and industrial applications.
Features and Benefits:
Whole house protection
Maintenance free
Compression unit
Magnetic
Environmentally friendly
Approvals and Certification:
WRAS Approved
€ 314.45
€ 314.45 Each (Exc. Vat)
€ 380.48
€ 380.48 Each (inc. VAT)
1

€ 314.45
€ 314.45 Each (Exc. Vat)
€ 380.48
€ 380.48 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScale Prevention Mechanism
Magnetic
Connection
22 mm Compression
Maximum Flow Rate
64.8L/min
Maximum Working Pressure
12 bar
Connection Size
22mm
WRAS Approval
Yes
Thread Standard or Connection Type
Compression
Country of Origin
United Kingdom
Product details
CalMag Scale Inhibitors
The CalMag Scale Inhibitor has been designed so that it is installed on cold water lines, prevents a lime scale from forming. Any scale that has already formed around taps, showers, etc will start to soften and become easier to remove with prolonged contact with the treated water. After a few months of using the CalMag scale inhibitor your hot water system will become more efficient. Suitable for use in a variety of commercial and industrial applications.
Features and Benefits:
Whole house protection
Maintenance free
Compression unit
Magnetic
Environmentally friendly
Approvals and Certification:
WRAS Approved