RS PRO Light Blue 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, 100m, PVC Insulation

RS kodas: 803-4121Gamintojas: RS PRO
brand-logo
Žiūrėti viską Prijungimo laidas

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Light Blue

American Wire Gauge

22 AWG

Cable Shape

Round

Core Strands

16/0.2 mm

Ilgis

100m

Insulation material

PVC

Įtampos reitingas

1 kV

Outer Diameter

2.6mm

Maksimali darbinė temperatūra

+105°C

Minimali darbinė temperatūra

-20°C

Srovės įvertinimas

11 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2

Number of Strands

16

Kilmės šalis

China

Produkto aprašymas

RS Pro Tri Rated Cable

From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K

Standards

These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 13,40

€ 13,40 1 Reel of 100 Metres (be PVM)

€ 16,21

€ 16,21 1 Reel of 100 Metres (su PVM)

RS PRO Light Blue 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, 100m, PVC Insulation
sticker-462

€ 13,40

€ 13,40 1 Reel of 100 Metres (be PVM)

€ 16,21

€ 16,21 1 Reel of 100 Metres (su PVM)

RS PRO Light Blue 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, 100m, PVC Insulation
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 13,40
5 - 9€ 12,54
10+€ 12,16
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Light Blue

American Wire Gauge

22 AWG

Cable Shape

Round

Core Strands

16/0.2 mm

Ilgis

100m

Insulation material

PVC

Įtampos reitingas

1 kV

Outer Diameter

2.6mm

Maksimali darbinė temperatūra

+105°C

Minimali darbinė temperatūra

-20°C

Srovės įvertinimas

11 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2

Number of Strands

16

Kilmės šalis

China

Produkto aprašymas

RS Pro Tri Rated Cable

From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K

Standards

These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.

Galbūt jus domina