RS PRO Lever Microswitch, Solder Terminal, 10 A @ 250 V ac, DPST

Technical Document
Specifications
Brand
RS ProActuator Type
Lever
Terminal Type
Solder
Contact Current Rating
10 A @ 250 V ac
Contact Configuration
DPST
Operating Force
150 gms
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Mechanical Life
1000000Operations
Release Force
25gf
Operating Temperature Range
-65 → +125°C
Country of Origin
India
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProActuator Type
Lever
Terminal Type
Solder
Contact Current Rating
10 A @ 250 V ac
Contact Configuration
DPST
Operating Force
150 gms
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Mechanical Life
1000000Operations
Release Force
25gf
Operating Temperature Range
-65 → +125°C
Country of Origin
India