RS PRO LED Emergency Lighting, Non Maintained

Technical Document
Specifications
Brand
RS ProMaintained
Non Maintained
Length
360 mm
Width
235 mm
Depth
30 mm
Lamp Type
LED
Lamp Supplied
Yes
Duration
3h
Country of Origin
United Kingdom
Product details
Slimline LED Exit Sign
A very slim exit sign making it suitable for a wide range of applications
Long life LEDs with a rated life of 90,000 hours
Edge lit panel for even illumination
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
€ 245.10
€ 245.10 Each (Exc. Vat)
€ 296.57
€ 296.57 Each (inc. VAT)
1

€ 245.10
€ 245.10 Each (Exc. Vat)
€ 296.57
€ 296.57 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaintained
Non Maintained
Length
360 mm
Width
235 mm
Depth
30 mm
Lamp Type
LED
Lamp Supplied
Yes
Duration
3h
Country of Origin
United Kingdom
Product details
Slimline LED Exit Sign
A very slim exit sign making it suitable for a wide range of applications
Long life LEDs with a rated life of 90,000 hours
Edge lit panel for even illumination
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.