RS PRO Infrared Thermometer, -30°C Min, +500°C Max, ±1.5 °C Accuracy

RS Stock No.: 918-1079Brand: RS PRO
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+500°C

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1.5 °C

Distance to spot Ratio

12:1

Resolution

0.1 °C

Response Time

<500 ms

Length

185mm

Width

51mm

Height

85mm

Dimensions

185 x 51 x 85mm

Weight

250g

Country of Origin

Taiwan, Province Of China

Product details

RS Pro RS 121 IR Thermometer

RS Pro 121 Infrared thermometers are small, accurate and easy to use. IR thermometer easily finds unseen hot and cold spots for instant troubleshooting. With a spot ratio of 12:1, you can take accurate readings from safer distances. RS 121 is simple to use, featuring intuitive menu icons.

Features and Benefits

Distance/Spot Ratio 12:1 (calculated at 95% energy)
Simple Operation
Compact UV refrigerant leak detector with 5 UV/Blue LEDs
Bright flashlight with 5 White LEDs
Ergonomically designed pistol grips
Large-scale display with bright white LED backlit
Display MAX, MIN, AVG or MAX-MIN Difference
Hi and Lo alarms for measurements outside the limits
Powered by 3 standard AA batteries
Key chain with wrist strap for carrying convenience

Stock information temporarily unavailable.

€ 83.60

€ 83.60 Each (Exc. Vat)

€ 101.16

€ 101.16 Each (inc. VAT)

RS PRO Infrared Thermometer, -30°C Min, +500°C Max, ±1.5 °C Accuracy
sticker-462

€ 83.60

€ 83.60 Each (Exc. Vat)

€ 101.16

€ 101.16 Each (inc. VAT)

RS PRO Infrared Thermometer, -30°C Min, +500°C Max, ±1.5 °C Accuracy
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+500°C

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1.5 °C

Distance to spot Ratio

12:1

Resolution

0.1 °C

Response Time

<500 ms

Length

185mm

Width

51mm

Height

85mm

Dimensions

185 x 51 x 85mm

Weight

250g

Country of Origin

Taiwan, Province Of China

Product details

RS Pro RS 121 IR Thermometer

RS Pro 121 Infrared thermometers are small, accurate and easy to use. IR thermometer easily finds unseen hot and cold spots for instant troubleshooting. With a spot ratio of 12:1, you can take accurate readings from safer distances. RS 121 is simple to use, featuring intuitive menu icons.

Features and Benefits

Distance/Spot Ratio 12:1 (calculated at 95% energy)
Simple Operation
Compact UV refrigerant leak detector with 5 UV/Blue LEDs
Bright flashlight with 5 White LEDs
Ergonomically designed pistol grips
Large-scale display with bright white LED backlit
Display MAX, MIN, AVG or MAX-MIN Difference
Hi and Lo alarms for measurements outside the limits
Powered by 3 standard AA batteries
Key chain with wrist strap for carrying convenience