RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, SPDT, Red LED, 250V ac, IP65

Technical Document
Specifications
Brand
RS ProIlluminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65
Contact Current Rating
3 A, 5 A
Contact Material
Brass
Manufacturer Part No.
KPB22-8300-F11-3220-JQ
Case Colour
Silver
Contact AC Voltage Rating
250V
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
€ 245.10
€ 12.255 Each (In a Tray of 20) (Exc. Vat)
€ 296.57
€ 14.829 Each (In a Tray of 20) (inc. VAT)
20

€ 245.10
€ 12.255 Each (In a Tray of 20) (Exc. Vat)
€ 296.57
€ 14.829 Each (In a Tray of 20) (inc. VAT)
20

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProIlluminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65
Contact Current Rating
3 A, 5 A
Contact Material
Brass
Manufacturer Part No.
KPB22-8300-F11-3220-JQ
Case Colour
Silver
Contact AC Voltage Rating
250V
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China