RS PRO Heat Shrink Tubing, Black 6mm Sleeve Dia. x 7m Length 3:1 Ratio

RS Stock No.: 252-8140Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

6mm

Colour

Black

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

7m

Material

Polyolefin

Flame Retardant

Yes

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Heat Shrink Tubing, Black 6mm Sleeve Dia. x 7m Length 3:1 Ratio
sticker-462

Price on Asking

RS PRO Heat Shrink Tubing, Black 6mm Sleeve Dia. x 7m Length 3:1 Ratio
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

6mm

Colour

Black

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

7m

Material

Polyolefin

Flame Retardant

Yes

You may be interested in