RS PRO Handheld Thermometer & Needle Probe Kit for Food Industry Use, Type T Thermocouple Probe, 1 Input(s), +1372°C

Technical Document
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+1372°C
Thermometer Type
Handheld
Probe Type
T
Application
Food Industry
Best Accuracy
±0.2 °C (±0.1%)
Number of Temperature Inputs
1
Resolution
0.1°→1000°
Data Storage
No
Length
130mm
Width
70mm
Height
33mm
Minimum/Maximum Recordings
Yes
Temperature Scale
Centigrade, Fahrenheit
Weight
155g
Battery Type
9V
Country of Origin
United Kingdom
€ 208.05
€ 208.05 Each (Exc. Vat)
€ 251.74
€ 251.74 Each (inc. VAT)
1

€ 208.05
€ 208.05 Each (Exc. Vat)
€ 251.74
€ 251.74 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+1372°C
Thermometer Type
Handheld
Probe Type
T
Application
Food Industry
Best Accuracy
±0.2 °C (±0.1%)
Number of Temperature Inputs
1
Resolution
0.1°→1000°
Data Storage
No
Length
130mm
Width
70mm
Height
33mm
Minimum/Maximum Recordings
Yes
Temperature Scale
Centigrade, Fahrenheit
Weight
155g
Battery Type
9V
Country of Origin
United Kingdom