RS PRO Green 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, PVC Insulation

Techniniai dokumentai
Specifikacijos
Markė
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
Green
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Ilgis
100m
Insulation material
PVC
Įtampos reitingas
300 V
Outer Diameter
1.3mm
Maksimali darbinė temperatūra
+80°C
Conductor Material
Tinned Copper
Standards Met
RoHS Compliant, UL 1581, UL 758
Wire Style
UL1007
Insulation Wall Thickness
0.4mm
Size of Strands
0.16 mm
Number of Strands
7
Kilmės šalis
China
Produkto aprašymas
RS UL1007 300V Hook-up Wire
The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.
Standards
RoHS, VW-1, UL758, UL1581
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
€ 3,37
€ 3,37 1 Reel of 100 Metres (be PVM)
€ 4,08
€ 4,08 1 Reel of 100 Metres (su PVM)
1

€ 3,37
€ 3,37 1 Reel of 100 Metres (be PVM)
€ 4,08
€ 4,08 1 Reel of 100 Metres (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
Green
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Ilgis
100m
Insulation material
PVC
Įtampos reitingas
300 V
Outer Diameter
1.3mm
Maksimali darbinė temperatūra
+80°C
Conductor Material
Tinned Copper
Standards Met
RoHS Compliant, UL 1581, UL 758
Wire Style
UL1007
Insulation Wall Thickness
0.4mm
Size of Strands
0.16 mm
Number of Strands
7
Kilmės šalis
China
Produkto aprašymas
RS UL1007 300V Hook-up Wire
The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.
Standards
RoHS, VW-1, UL758, UL1581
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.