RS PRO French Colour Coded Bootlace Ferrule Crimp terminal Kit

RS Stock No.: 266-0288Brand: RS PRO
brand-logo
View all in Crimping Kits

Technical Document

Specifications

Brand

RS Pro

Type

French Colour Coded

Connector Type

Bootlace Ferrule

Kit Contents

0.5mm² → 10mm² Wire End Ferrules and crimp tool

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO French Colour Code 1000 Piece Bootlace Ferrule Kit with Crimp Tool

From RS PRO a handy crimp terminal kit containing an assortment of high-quality French colour coded insulated bootlace ferrules (also known as cord end ferrules or wire end ferrules) and a crimping tool. These wire ferrules range from size 0·5 mm² through to 10 mm² and are stored in separate compartments inside the box for easy selection. The crimp tool is also stored in its own compartment. This kit is portable and ensures you are equipped with all the necessary terminal sizes when it comes to terminating conductors wherever you are working.

What Is a Bootlace Ferrule?

A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from plastic. The ferrule is slipped over the end of a multi-stranded wire or cable, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?

When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection

Features and Benefits

• French colour coded insulation for easy ferrule size identification
• Excellent electrical connection
• Crimped terminal can be repeatedly inserted and removed from connection without degrading end of the wire
• Portable, compact and uncluttered storage
• 8 marked compartments sorted by size for ease of selection
• Plastic transparent cover
• Crimp tool included for crimping terminal sizes from 0.75 to 10 mm2

Applications:

Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.

FAQs
How do you Crimp a Bootlace Ferrule?

Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool or ferrule crimper, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal.

You may be interested in
Stock information temporarily unavailable.

€ 84.55

€ 84.55 Each (Exc. Vat)

€ 102.31

€ 102.31 Each (inc. VAT)

RS PRO French Colour Coded Bootlace Ferrule Crimp terminal Kit
sticker-462

€ 84.55

€ 84.55 Each (Exc. Vat)

€ 102.31

€ 102.31 Each (inc. VAT)

RS PRO French Colour Coded Bootlace Ferrule Crimp terminal Kit
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

French Colour Coded

Connector Type

Bootlace Ferrule

Kit Contents

0.5mm² → 10mm² Wire End Ferrules and crimp tool

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO French Colour Code 1000 Piece Bootlace Ferrule Kit with Crimp Tool

From RS PRO a handy crimp terminal kit containing an assortment of high-quality French colour coded insulated bootlace ferrules (also known as cord end ferrules or wire end ferrules) and a crimping tool. These wire ferrules range from size 0·5 mm² through to 10 mm² and are stored in separate compartments inside the box for easy selection. The crimp tool is also stored in its own compartment. This kit is portable and ensures you are equipped with all the necessary terminal sizes when it comes to terminating conductors wherever you are working.

What Is a Bootlace Ferrule?

A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from plastic. The ferrule is slipped over the end of a multi-stranded wire or cable, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?

When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection

Features and Benefits

• French colour coded insulation for easy ferrule size identification
• Excellent electrical connection
• Crimped terminal can be repeatedly inserted and removed from connection without degrading end of the wire
• Portable, compact and uncluttered storage
• 8 marked compartments sorted by size for ease of selection
• Plastic transparent cover
• Crimp tool included for crimping terminal sizes from 0.75 to 10 mm2

Applications:

Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.

FAQs
How do you Crimp a Bootlace Ferrule?

Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool or ferrule crimper, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal.

You may be interested in