RS PRO Flat Nose Pliers, 154 mm Overall, Straight Tip, 25mm Jaw, ESD

RS Stock No.: 238-0759Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

154 mm

Material

Carbon Steel

ESD Safe

Yes

Tip Style

Straight

Jaw Length

25mm

Non Sparking

No

Country of Origin

Italy

Stock information temporarily unavailable.

€ 43.89

€ 43.89 Each (Exc. Vat)

€ 53.11

€ 53.11 Each (inc. VAT)

RS PRO Flat Nose Pliers, 154 mm Overall, Straight Tip, 25mm Jaw, ESD
sticker-462

€ 43.89

€ 43.89 Each (Exc. Vat)

€ 53.11

€ 53.11 Each (inc. VAT)

RS PRO Flat Nose Pliers, 154 mm Overall, Straight Tip, 25mm Jaw, ESD
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

154 mm

Material

Carbon Steel

ESD Safe

Yes

Tip Style

Straight

Jaw Length

25mm

Non Sparking

No

Country of Origin

Italy