RS PRO E10 Indicator Light, Clear, 6 V, 700 mA, 25h

RS Stock No.: 655-9047Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

6 V

Lamp Base

E10

Current Rating

700 mA

Diameter

9.3mm

Lamp Size

T9

Length

31 mm

Lens Colour

Clear

Luminosity

85 lm

Life Hours

25h

Country of Origin

Korea, Republic Of

Product details

E10 Tungsten Halogen MES

MES tungsten halogen filament lamps suitable for use with many popular torches and handlamps
Super-high brightness

You may be interested in
Stock information temporarily unavailable.

€ 3.14

€ 3.14 Each (Exc. Vat)

€ 3.80

€ 3.80 Each (inc. VAT)

RS PRO E10 Indicator Light, Clear, 6 V, 700 mA, 25h
sticker-462

€ 3.14

€ 3.14 Each (Exc. Vat)

€ 3.80

€ 3.80 Each (inc. VAT)

RS PRO E10 Indicator Light, Clear, 6 V, 700 mA, 25h
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 3.14
10 - 49€ 2.80
50 - 99€ 2.33
100+€ 2.18
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

6 V

Lamp Base

E10

Current Rating

700 mA

Diameter

9.3mm

Lamp Size

T9

Length

31 mm

Lens Colour

Clear

Luminosity

85 lm

Life Hours

25h

Country of Origin

Korea, Republic Of

Product details

E10 Tungsten Halogen MES

MES tungsten halogen filament lamps suitable for use with many popular torches and handlamps
Super-high brightness

You may be interested in