RS PRO Drive Belt, belt section XPZ, 1010mm Length
RS Stock No.: 205-6779Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBelt Section
XPZ
Outer Length
1023mm
Datum Length
1010mm
Inside Length
934mm
Series
XP
Top Width
9.7mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
50mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
1010mm
Country of Origin
China
Stock information temporarily unavailable.
€ 6.56
€ 6.56 Each (Exc. Vat)
€ 7.94
€ 7.94 Each (inc. VAT)
RS PRO Drive Belt, belt section XPZ, 1010mm Length
1

€ 6.56
€ 6.56 Each (Exc. Vat)
€ 7.94
€ 7.94 Each (inc. VAT)
RS PRO Drive Belt, belt section XPZ, 1010mm Length
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 6.56 |
5 - 9 | € 6.27 |
10 - 24 | € 6.08 |
25+ | € 5.98 |
Technical Document
Specifications
Brand
RS ProBelt Section
XPZ
Outer Length
1023mm
Datum Length
1010mm
Inside Length
934mm
Series
XP
Top Width
9.7mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
50mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
1010mm
Country of Origin
China