RS PRO Door and Window Switch 500mA, 50V ac/dc

RS Stock No.: 918-2665Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Switching Current

500mA

Switching Voltage

50V ac/dc

Operating Gap

5mm

Colour

White

Height

30.2 mm

Width

20 (Dia.)mm

Country of Origin

United Kingdom

Product details

RS Pro Grade 2 Flush Alarm Contact

Cable type flush mount switch fitted with a 300 mm long cable. Proximity switches primarily designed for discrete protection of doors and windows. The switches are of moulded construction incorporating a N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing

Normally open + supervisory loop contacts
Grade 2
Maximum switching voltage 50 VAC/ DC
Maximum switching current 0.5 A
Maximum power 10 W/VA
Insulation resistance 100 MOhms
Contact resistance 150 mOhms
Operating distance 5mm
Operating temperature -40° to +60° C
High impact Polystyrene housing material

Stock information temporarily unavailable.

€ 10.16

€ 10.16 Each (Exc. Vat)

€ 12.29

€ 12.29 Each (inc. VAT)

RS PRO Door and Window Switch 500mA, 50V ac/dc
sticker-462

€ 10.16

€ 10.16 Each (Exc. Vat)

€ 12.29

€ 12.29 Each (inc. VAT)

RS PRO Door and Window Switch 500mA, 50V ac/dc
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switching Current

500mA

Switching Voltage

50V ac/dc

Operating Gap

5mm

Colour

White

Height

30.2 mm

Width

20 (Dia.)mm

Country of Origin

United Kingdom

Product details

RS Pro Grade 2 Flush Alarm Contact

Cable type flush mount switch fitted with a 300 mm long cable. Proximity switches primarily designed for discrete protection of doors and windows. The switches are of moulded construction incorporating a N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing

Normally open + supervisory loop contacts
Grade 2
Maximum switching voltage 50 VAC/ DC
Maximum switching current 0.5 A
Maximum power 10 W/VA
Insulation resistance 100 MOhms
Contact resistance 150 mOhms
Operating distance 5mm
Operating temperature -40° to +60° C
High impact Polystyrene housing material